
2079118420 | |
|---|---|
DigiKey Part Number | 900-2079118420-ND |
Manufacturer | |
Manufacturer Product Number | 2079118420 |
Description | HFM QUAD JACK - HSG ASM CPA KEY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079118420 Models |
Category | Accessory Type Housing |
Manufacturer Molex | For Use With/Related Products SMB, Fakra Female Contacts |
Series | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Features 4 Positions, Code A |
Part Status Active | Color Black |
Connector Style SMB, Fakra | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,51200 € | 12,80 € |
| 50 | 0,48740 € | 24,37 € |
| 100 | 0,46400 € | 46,40 € |
| 250 | 0,43492 € | 108,73 € |
| 800 | 0,40063 € | 320,50 € |
| 1.600 | 0,38149 € | 610,38 € |
| 3.200 | 0,36329 € | 1.162,53 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

