
2079118249 | |
|---|---|
DigiKey Part Number | 900-2079118249-ND |
Manufacturer | |
Manufacturer Product Number | 2079118249 |
Description | HFM DUAL JACK HSG ASM W/O CPA - |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079118249 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Body Finish | - | |
Features | 2 Positions, Code K | |
Color | Curry | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,18650 € | 2.238,00 € |
| Unit Price without VAT: | 0,18650 € |
|---|---|
| Unit Price with VAT: | 0,22194 € |

