
2079118146 | |
|---|---|
DigiKey Part Number | 900-2079118146-ND |
Manufacturer | |
Manufacturer Product Number | 2079118146 |
Description | HFM SINGLE JACK-HSG ASM W/O CPA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079118146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Body Finish | - | |
Features | Code G | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,13835 € | 1.328,16 € |
| Unit Price without VAT: | 0,13835 € |
|---|---|
| Unit Price with VAT: | 0,16464 € |

