
2079118133 | |
|---|---|
DigiKey Part Number | 900-2079118133-ND |
Manufacturer | |
Manufacturer Product Number | 2079118133 |
Description | HFM SINGLE - HSG ASM CPA KEY N - |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079118133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Body Finish | - | |
Features | Code N | |
Color | Green, Pastel | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,24236 € | 2.326,66 € |
| Unit Price without VAT: | 0,24236 € |
|---|---|
| Unit Price with VAT: | 0,28841 € |

