
2079118125 | |
|---|---|
DigiKey Part Number | 900-2079118125-ND |
Manufacturer | |
Manufacturer Product Number | 2079118125 |
Description | HFM SINGLE - HSG ASM CPA KEY F - |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079118125 Models |
Category | Accessory Type Housing |
Manufacturer Molex | For Use With/Related Products SMB, Fakra Female Contacts |
Series | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Features Code F |
Part Status Active | Color Brown |
Connector Style SMB, Fakra | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,23934 € | 2.297,66 € |
| Unit Price without VAT: | 0,23934 € |
|---|---|
| Unit Price with VAT: | 0,28481 € |

