
2270232112 | |
|---|---|
DigiKey Part Number | 900-2270232112-ND |
Manufacturer | |
Manufacturer Product Number | 2270232112 |
Description | DURACLIK F-S 150MM 22 AWG LEAD B |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30620 € | 918,60 € |
| Unit Price without VAT: | 0,30620 € |
|---|---|
| Unit Price with VAT: | 0,36438 € |

