RF ANTENNA LTE Flat Patch MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2079019200

DigiKey Part Number
900-2079019200-ND
Manufacturer
Manufacturer Product Number
2079019200
Description
600-6000MHZ AUTO FLEXIBLE ANTENN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Flat Patch MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2079019200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
780MHz, 2.25GHz, 4.5GHz
Frequency Range
600MHz ~ 960MHz, 1.5GHz ~ 3GHz, 3GHz ~ 6GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
-
Return Loss
-5dB, -3dB
Gain
2.4dBi, 4.6dBi, 5dBi
Features
Cable - 200mm
Termination
MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.079" (2.00mm)
Applications
LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.2001,45175 €1.742,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,45175 €
Unit Price with VAT:1,72758 €