
2078430006 | |
|---|---|
DigiKey Part Number | 900-2078430006-ND |
Manufacturer | |
Manufacturer Product Number | 2078430006 |
Description | HDR ASSBY FOR L1NK 250 - 1X6 CKT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2078430006 Models |
Category | Contact Length - Post 0.136" (3.46mm) |
Mfr | Insulation Height 0.264" (6.70mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64300 € | 6,43 € |
| 126 | 0,53690 € | 67,65 € |
| 504 | 0,48681 € | 245,35 € |
| 1.008 | 0,46357 € | 467,28 € |
| 5.040 | 0,41381 € | 2.085,60 € |
| 10.080 | 0,39408 € | 3.972,33 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |




