
2077781704 | |
|---|---|
DigiKey Part Number | 900-2077781704-ND |
Manufacturer | |
Manufacturer Product Number | 2077781704 |
Description | PLUG ASSY 4CKT SQUBA3.6 UL1230 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077781704 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,93000 € | 19,30 € |
| 25 | 1,80880 € | 45,22 € |
| 50 | 1,72280 € | 86,14 € |
| 100 | 1,64040 € | 164,04 € |
| 250 | 1,53760 € | 384,40 € |
| 500 | 1,46420 € | 732,10 € |
| 1.000 | 1,39434 € | 1.394,34 € |
| 2.500 | 1,30710 € | 3.267,75 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

