
2077781703 | |
|---|---|
DigiKey Part Number | 900-2077781703-ND |
Manufacturer | |
Manufacturer Product Number | 2077781703 |
Description | PLUG ASSY 3CKT SQUBA3.6 UL1230 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Blue 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077781703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,70500 € | 17,05 € |
| 25 | 1,59760 € | 39,94 € |
| 55 | 1,51109 € | 83,11 € |
| 110 | 1,43882 € | 158,27 € |
| 275 | 1,34865 € | 370,88 € |
| 550 | 1,28429 € | 706,36 € |
| 1.045 | 1,22744 € | 1.282,67 € |
| 2.530 | 1,15325 € | 2.917,72 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

