2 Rectangular Connectors - Housings Plug Blue 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077781702

DigiKey Part Number
900-2077781702-ND
Manufacturer
Manufacturer Product Number
2077781702
Description
PLUG ASSY 2CKT SQUBA3.6 UL1230 C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Blue 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077781702 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Blue
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.142" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,58800 €15,88 €
251,48920 €37,23 €
701,38443 €96,91 €
1401,31829 €184,56 €
2801,25529 €351,48 €
5601,19539 €669,42 €
1.0501,14352 €1.200,70 €
2.5201,07507 €2.709,18 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €