Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2077781502 | |
|---|---|
DigiKey Part Number | 900-2077781502-ND |
Manufacturer | |
Manufacturer Product Number | 2077781502 |
Description | PLUG ASSY 2CKT SQUBA3.6 CLIP KEY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Brown 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077781502 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Brown |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077780002 | Molex | 0 | WM27003-ND | 1,97000 € | Parametric Equivalent |
| 2077780012 | Molex | 1.352 | 900-2077780012-ND | 1,67000 € | Parametric Equivalent |
| 2077780102 | Molex | 1.294 | 900-2077780102-ND | 1,69000 € | Parametric Equivalent |
| 2077780112 | Molex | 1.600 | 900-2077780112-ND | 1,76000 € | Parametric Equivalent |
| 2077780202 | Molex | 1.599 | 900-2077780202-ND | 1,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 1,03186 € | 1.073,13 € |
| Unit Price without VAT: | 1,03186 € |
|---|---|
| Unit Price with VAT: | 1,22791 € |










