2077781412 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 7
Unit Price: 2,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.353
Unit Price: 1,72000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.314
Unit Price: 1,29000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.600
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.599
Unit Price: 1,29000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.579
Unit Price: 1,78000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 380
Unit Price: 1,29000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.563
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.775
Unit Price: 1,62000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.590
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,00096 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.589
Unit Price: 1,37000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,99734 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.599
Unit Price: 1,37000 €
Datasheet
2 Rectangular Connectors - Housings Plug Yellow 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077781412

DigiKey Part Number
900-2077781412-ND
Manufacturer
Manufacturer Product Number
2077781412
Description
PLUG ASSY 2CKT SQUBA3.6 UL1230 C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Yellow 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077781412 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.142" (3.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Yellow
Features
Sealed
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0401,13628 €1.181,73 €
Unit Price without VAT:1,13628 €
Unit Price with VAT:1,35217 €