2077781202 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,97000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.352
Unit Price: 1,67000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.294
Unit Price: 1,69000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.600
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.599
Unit Price: 1,66000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.569
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 380
Unit Price: 1,69000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.563
Unit Price: 1,79000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.745
Unit Price: 1,69000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.590
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,02799 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.589
Unit Price: 1,35000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,98494 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.599
Unit Price: 1,35000 €
Datasheet
2 Position Rectangular Housing Connector Plug Natural 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077781202

DigiKey Part Number
900-2077781202-ND
Manufacturer
Manufacturer Product Number
2077781202
Description
PLUG ASSY 2CKT SQUBA3.6 CLIP KEY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Natural 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077781202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Features
Sealed
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.142" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2077780002Molex0WM27003-ND1,97000 €Parametric Equivalent
2077780012Molex1.352900-2077780012-ND1,67000 €Parametric Equivalent
2077780102Molex1.294900-2077780102-ND1,69000 €Parametric Equivalent
2077780112Molex1.600900-2077780112-ND1,76000 €Parametric Equivalent
2077780202Molex1.599900-2077780202-ND1,66000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0401,03186 €1.073,13 €
Unit Price without VAT:1,03186 €
Unit Price with VAT:1,22791 €