
2077780703 | |
|---|---|
DigiKey Part Number | 900-2077780703-ND |
Manufacturer | |
Manufacturer Product Number | 2077780703 |
Description | PLUG ASSY 3CKT SQUBA3.6 UL1230 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Blue 0.142" (3.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077780703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.142" (3.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,65800 € | 16,58 € |
| 25 | 1,55360 € | 38,84 € |
| 85 | 1,42506 € | 121,13 € |
| 170 | 1,35694 € | 230,68 € |
| 255 | 1,31863 € | 336,25 € |
| 510 | 1,25569 € | 640,40 € |
| 1.020 | 1,19577 € | 1.219,69 € |
| 2.550 | 1,12095 € | 2.858,42 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

