New Product
2 Rectangular Connectors - Housings Plug Blue 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077780702

DigiKey Part Number
900-2077780702-ND
Manufacturer
Manufacturer Product Number
2077780702
Description
PLUG ASSY 2CKT SQUBA3.6 UL1230
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Blue 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077780702 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.142" (3.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
Sealed
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,54100 €15,41 €
251,44440 €36,11 €
501,37560 €68,78 €
1001,30970 €130,97 €
3001,21200 €363,60 €
5001,16910 €584,55 €
1.0001,11332 €1.113,32 €
2.5001,04365 €2.609,12 €
Manufacturers Standard Package
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,16580 €