Flat, Busbar (Right Angle) Ground Braid X 3.0' (0.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2076025091

DigiKey Part Number
5680-2076025091-ND
Manufacturer
Manufacturer Product Number
2076025091
Description
GROUND BRAID FLAT W/TUBING 3'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flat, Busbar (Right Angle) Ground Braid X 3.0' (0.91m)
Datasheet
 Datasheet
EDA/CAD Models
2076025091 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Busbar (Right Angle)
Material
Copper, Tin Plated
Size, Supplied
-
Thickness
-
Wire Gauge - Ends
-
Length
3.0' (0.91m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,39000 €75,39 €
269,33500 €138,67 €
366,02000 €198,06 €
562,07000 €310,35 €
759,60000 €417,20 €
1057,08900 €570,89 €
2552,75600 €1.318,90 €
Manufacturers Standard Package
Unit Price without VAT:75,39000 €
Unit Price with VAT:89,71410 €