
2076025090 | |
|---|---|
DigiKey Part Number | 5680-2076025090-ND |
Manufacturer | |
Manufacturer Product Number | 2076025090 |
Description | GROUND BRAID FLAT W/TUBING 2' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 2.0' (0.61m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025090 Models |
Category | Type Flat, Busbar (Right Angle) |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Length 2.0' (0.61m) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,31000 € | 71,31 € |
| 2 | 65,58000 € | 131,16 € |
| 3 | 62,44333 € | 187,33 € |
| 5 | 58,71000 € | 293,55 € |
| 7 | 56,37143 € | 394,60 € |
| 10 | 53,99700 € | 539,97 € |
| Unit Price without VAT: | 71,31000 € |
|---|---|
| Unit Price with VAT: | 84,85890 € |

