Flat, Busbar (Right Angle) Ground Braid X 1.5' (0.46m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2076025089

DigiKey Part Number
5680-2076025089-ND
Manufacturer
Manufacturer Product Number
2076025089
Description
GROUND BRAID FLAT 1.5'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flat, Busbar (Right Angle) Ground Braid X 1.5' (0.46m)
Datasheet
 Datasheet
EDA/CAD Models
2076025089 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Busbar (Right Angle)
Material
Copper, Tin Plated
Size, Supplied
-
Thickness
-
Wire Gauge - Ends
-
Length
1.5' (0.46m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,28000 €58,28 €
253,60000 €107,20 €
351,03667 €153,11 €
547,98400 €239,92 €
746,07429 €322,52 €
1044,13200 €441,32 €
2539,76360 €994,09 €
Manufacturers Standard Package
Unit Price without VAT:58,28000 €
Unit Price with VAT:69,35320 €