
2076025088 | |
|---|---|
DigiKey Part Number | 5680-2076025088-ND |
Manufacturer | |
Manufacturer Product Number | 2076025088 |
Description | GROUND BRAID FLAT W/TUBING 1' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 1.0' (0.30m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025088 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 1.0' (0.30m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,74000 € | 50,74 € |
| 2 | 46,66500 € | 93,33 € |
| 3 | 44,43667 € | 133,31 € |
| 5 | 41,77600 € | 208,88 € |
| 7 | 40,11429 € | 280,80 € |
| 10 | 38,42300 € | 384,23 € |
| 25 | 34,40040 € | 860,01 € |
| 50 | 34,15100 € | 1.707,55 € |
| Unit Price without VAT: | 50,74000 € |
|---|---|
| Unit Price with VAT: | 60,38060 € |

