
2076025087 | |
|---|---|
DigiKey Part Number | 5680-2076025087-ND |
Manufacturer | |
Manufacturer Product Number | 2076025087 |
Description | GROUND BRAID FLAT 0.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 0.5' (0.15m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 0.5' (0.15m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,17000 € | 46,17 € |
| 2 | 42,46000 € | 84,92 € |
| 3 | 40,43333 € | 121,30 € |
| 5 | 38,01400 € | 190,07 € |
| 7 | 36,50000 € | 255,50 € |
| 10 | 34,96300 € | 349,63 € |
| 25 | 31,30200 € | 782,55 € |
| 50 | 30,78800 € | 1.539,40 € |
| Unit Price without VAT: | 46,17000 € |
|---|---|
| Unit Price with VAT: | 54,94230 € |

