
2076025086 | |
|---|---|
DigiKey Part Number | 5680-2076025086-ND |
Manufacturer | |
Manufacturer Product Number | 2076025086 |
Description | GROUND BRAID FLAT W/TUBING 3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 3.0' (0.91m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025086 Models |
Category | Type Flat, Busbar (Right Angle) |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Length 3.0' (0.91m) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,10000 € | 59,10 € |
| 2 | 54,36000 € | 108,72 € |
| 3 | 51,76333 € | 155,29 € |
| 5 | 48,66600 € | 243,33 € |
| 7 | 46,72857 € | 327,10 € |
| 10 | 44,75900 € | 447,59 € |
| Unit Price without VAT: | 59,10000 € |
|---|---|
| Unit Price with VAT: | 70,32900 € |

