
2076025085 | |
|---|---|
DigiKey Part Number | 5680-2076025085-ND |
Manufacturer | |
Manufacturer Product Number | 2076025085 |
Description | GROUND BRAID FLAT W/TUBING 2' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 2.0' (0.61m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025085 Models |
Category | Type Flat, Busbar (Right Angle) |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Length 2.0' (0.61m) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,95000 € | 52,95 € |
| 2 | 48,70000 € | 97,40 € |
| 3 | 46,37000 € | 139,11 € |
| 5 | 43,59600 € | 217,98 € |
| 7 | 41,86143 € | 293,03 € |
| 10 | 40,09700 € | 400,97 € |
| Unit Price without VAT: | 52,95000 € |
|---|---|
| Unit Price with VAT: | 63,01050 € |

