
2076025083 | |
|---|---|
DigiKey Part Number | 5680-2076025083-ND |
Manufacturer | |
Manufacturer Product Number | 2076025083 |
Description | GROUND BRAID FLAT W/TUBING 1' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 1.0' (0.30m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025083 Models |
Category | Type Flat, Busbar (Right Angle) |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Length 1.0' (0.30m) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 € | 45,67 € |
| 2 | 42,00000 € | 84,00 € |
| 3 | 39,99000 € | 119,97 € |
| 5 | 37,59800 € | 187,99 € |
| 7 | 36,10143 € | 252,71 € |
| 10 | 34,58000 € | 345,80 € |
| Unit Price without VAT: | 45,67000 € |
|---|---|
| Unit Price with VAT: | 54,34730 € |

