
2076025080 | |
|---|---|
DigiKey Part Number | 5680-2076025080-ND |
Manufacturer | |
Manufacturer Product Number | 2076025080 |
Description | GROUND BRAID FLAT W/TUBING 2' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 2.0' (0.61m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025080 Models |
Category | Type Flat, Busbar (Right Angle) |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Length 2.0' (0.61m) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,29000 € | 43,29 € |
| 2 | 39,80500 € | 79,61 € |
| 3 | 37,90667 € | 113,72 € |
| 5 | 35,63800 € | 178,19 € |
| 7 | 34,21857 € | 239,53 € |
| 10 | 32,77700 € | 327,77 € |
| Unit Price without VAT: | 43,29000 € |
|---|---|
| Unit Price with VAT: | 51,51510 € |

