Flat, Busbar (Right Angle) Ground Braid X 3.0' (0.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2076025076

DigiKey Part Number
5680-2076025076-ND
Manufacturer
Manufacturer Product Number
2076025076
Description
GROUND BRAID FLAT 3'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Flat, Busbar (Right Angle) Ground Braid X 3.0' (0.91m)
Datasheet
 Datasheet
EDA/CAD Models
2076025076 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Busbar (Right Angle)
Material
Copper, Tin Plated
Size, Supplied
-
Thickness
-
Wire Gauge - Ends
-
Length
3.0' (0.91m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,50000 €65,50 €
260,24000 €120,48 €
357,36333 €172,09 €
553,93200 €269,66 €
751,78429 €362,49 €
1049,60300 €496,03 €
Manufacturers Standard Package
Unit Price without VAT:65,50000 €
Unit Price with VAT:77,94500 €