
2076025075 | |
|---|---|
DigiKey Part Number | 5680-2076025075-ND |
Manufacturer | |
Manufacturer Product Number | 2076025075 |
Description | GROUND BRAID FLAT 2' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 2.0' (0.61m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 2.0' (0.61m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,75000 € | 52,75 € |
| 2 | 48,51000 € | 97,02 € |
| 3 | 46,19000 € | 138,57 € |
| 5 | 43,42400 € | 217,12 € |
| 7 | 41,69571 € | 291,87 € |
| 10 | 39,93900 € | 399,39 € |
| 25 | 35,75800 € | 893,95 € |
| 50 | 35,63360 € | 1.781,68 € |
| Unit Price without VAT: | 52,75000 € |
|---|---|
| Unit Price with VAT: | 62,77250 € |

