
2076025074 | |
|---|---|
DigiKey Part Number | 5680-2076025074-ND |
Manufacturer | |
Manufacturer Product Number | 2076025074 |
Description | GROUND BRAID FLAT 1.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 1.5' (0.46m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025074 Models |
Category | Type Flat, Busbar (Right Angle) |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Length 1.5' (0.46m) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,58000 € | 55,58 € |
| 2 | 51,12000 € | 102,24 € |
| 3 | 48,68000 € | 146,04 € |
| 5 | 45,76800 € | 228,84 € |
| 7 | 43,94571 € | 307,62 € |
| 10 | 42,09400 € | 420,94 € |
| Unit Price without VAT: | 55,58000 € |
|---|---|
| Unit Price with VAT: | 66,14020 € |

