
2076025068 | |
|---|---|
DigiKey Part Number | 5680-2076025068-ND |
Manufacturer | |
Manufacturer Product Number | 2076025068 |
Description | GROUND BRAID FLAT 1' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 1.0' (0.30m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 1.0' (0.30m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,67000 € | 33,67 € |
| 2 | 30,96000 € | 61,92 € |
| 3 | 29,48000 € | 88,44 € |
| 5 | 27,71800 € | 138,59 € |
| 7 | 26,61286 € | 186,29 € |
| 10 | 25,49200 € | 254,92 € |
| 25 | 22,82320 € | 570,58 € |
| 50 | 21,76140 € | 1.088,07 € |
| Unit Price without VAT: | 33,67000 € |
|---|---|
| Unit Price with VAT: | 40,06730 € |

