
2076025067 | |
|---|---|
DigiKey Part Number | 5680-2076025067-ND |
Manufacturer | |
Manufacturer Product Number | 2076025067 |
Description | GROUND BRAID FLAT 0.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 0.5' (0.15m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025067 Models |
Category | Type Flat, Busbar (Right Angle) |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Length 0.5' (0.15m) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,35000 € | 34,35 € |
| 2 | 31,58000 € | 63,16 € |
| 3 | 30,07667 € | 90,23 € |
| 5 | 28,27400 € | 141,37 € |
| 7 | 27,15000 € | 190,05 € |
| 10 | 26,00500 € | 260,05 € |
| Unit Price without VAT: | 34,35000 € |
|---|---|
| Unit Price with VAT: | 40,87650 € |

