
2076025066 | |
|---|---|
DigiKey Part Number | 5680-2076025066-ND |
Manufacturer | |
Manufacturer Product Number | 2076025066 |
Description | GROUND BRAID FLAT 3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle) Ground Braid X 3.0' (0.91m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 3.0' (0.91m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,02000 € | 28,02 € |
| 2 | 25,76500 € | 51,53 € |
| 3 | 24,53667 € | 73,61 € |
| 5 | 23,06800 € | 115,34 € |
| 7 | 22,14857 € | 155,04 € |
| 10 | 21,21500 € | 212,15 € |
| 25 | 18,99360 € | 474,84 € |
| 50 | 17,78580 € | 889,29 € |
| Unit Price without VAT: | 28,02000 € |
|---|---|
| Unit Price with VAT: | 33,34380 € |

