
2076025061 | |
|---|---|
DigiKey Part Number | 5680-2076025061-ND |
Manufacturer | |
Manufacturer Product Number | 2076025061 |
Description | GROUND BRAID FLAT W/TUBING 3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 3.0' (0.91m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025061 Models |
Category | Type Flat, Busbar (Right Angle, 1 End) |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Length 3.0' (0.91m) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,72000 € | 72,72 € |
| 2 | 66,88000 € | 133,76 € |
| 3 | 63,68000 € | 191,04 € |
| 5 | 59,87200 € | 299,36 € |
| 7 | 57,48857 € | 402,42 € |
| 10 | 55,06600 € | 550,66 € |
| Unit Price without VAT: | 72,72000 € |
|---|---|
| Unit Price with VAT: | 86,53680 € |

