
2076025060 | |
|---|---|
DigiKey Part Number | 5680-2076025060-ND |
Manufacturer | |
Manufacturer Product Number | 2076025060 |
Description | GROUND BRAID FLAT W/TUBING 2' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 2.0' (0.61m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025060 Models |
Category | Type Flat, Busbar (Right Angle, 1 End) |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Length 2.0' (0.61m) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,25000 € | 60,25 € |
| 2 | 55,41000 € | 110,82 € |
| 3 | 52,76333 € | 158,29 € |
| 5 | 49,60600 € | 248,03 € |
| 7 | 47,63143 € | 333,42 € |
| 10 | 45,62500 € | 456,25 € |
| Unit Price without VAT: | 60,25000 € |
|---|---|
| Unit Price with VAT: | 71,69750 € |

