
2076025058 | |
|---|---|
DigiKey Part Number | 5680-2076025058-ND |
Manufacturer | |
Manufacturer Product Number | 2076025058 |
Description | GROUND BRAID FLAT W/TUBING 1' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 1.0' (0.30m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle, 1 End) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 1.0' (0.30m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 € | 47,34 € |
| 2 | 43,54000 € | 87,08 € |
| 3 | 41,45667 € | 124,37 € |
| 5 | 38,97400 € | 194,87 € |
| 7 | 37,42429 € | 261,97 € |
| 10 | 35,84700 € | 358,47 € |
| 25 | 32,09400 € | 802,35 € |
| 50 | 31,64420 € | 1.582,21 € |
| Unit Price without VAT: | 47,34000 € |
|---|---|
| Unit Price with VAT: | 56,33460 € |

