
2076025056 | |
|---|---|
DigiKey Part Number | 5680-2076025056-ND |
Manufacturer | |
Manufacturer Product Number | 2076025056 |
Description | GROUND BRAID FLAT W/TUBING 3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 3.0' (0.91m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025056 Models |
Category | Type Flat, Busbar (Right Angle, 1 End) |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Length 3.0' (0.91m) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,31000 € | 53,31 € |
| 2 | 49,03000 € | 98,06 € |
| 3 | 46,68667 € | 140,06 € |
| 5 | 43,89400 € | 219,47 € |
| 7 | 42,14714 € | 295,03 € |
| 10 | 40,37000 € | 403,70 € |
| Unit Price without VAT: | 53,31000 € |
|---|---|
| Unit Price with VAT: | 63,43890 € |

