
2076025055 | |
|---|---|
DigiKey Part Number | 5680-2076025055-ND |
Manufacturer | |
Manufacturer Product Number | 2076025055 |
Description | GROUND BRAID FLAT W/TUBING 2' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 2.0' (0.61m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025055 Models |
Category | Type Flat, Busbar (Right Angle, 1 End) |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Length 2.0' (0.61m) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 € | 48,09 € |
| 2 | 44,22000 € | 88,44 € |
| 3 | 42,11000 € | 126,33 € |
| 5 | 39,59000 € | 197,95 € |
| 7 | 38,01429 € | 266,10 € |
| 10 | 36,41100 € | 364,11 € |
| Unit Price without VAT: | 48,09000 € |
|---|---|
| Unit Price with VAT: | 57,22710 € |

