
2076025054 | |
|---|---|
DigiKey Part Number | 5680-2076025054-ND |
Manufacturer | |
Manufacturer Product Number | 2076025054 |
Description | GROUND BRAID FLAT 1.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 1.5' (0.46m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle, 1 End) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 1.5' (0.46m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,28000 € | 41,28 € |
| 2 | 37,97000 € | 75,94 € |
| 3 | 36,15667 € | 108,47 € |
| 5 | 33,99200 € | 169,96 € |
| 7 | 32,63857 € | 228,47 € |
| 10 | 31,26400 € | 312,64 € |
| 25 | 27,99000 € | 699,75 € |
| 50 | 27,22940 € | 1.361,47 € |
| Unit Price without VAT: | 41,28000 € |
|---|---|
| Unit Price with VAT: | 49,12320 € |

