
2076025053 | |
|---|---|
DigiKey Part Number | 5680-2076025053-ND |
Manufacturer | |
Manufacturer Product Number | 2076025053 |
Description | GROUND BRAID FLAT W/TUBING 1' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 1.0' (0.30m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle, 1 End) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 1.0' (0.30m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,88000 € | 38,88 € |
| 2 | 35,76000 € | 71,52 € |
| 3 | 34,05000 € | 102,15 € |
| 5 | 32,01600 € | 160,08 € |
| 7 | 30,74000 € | 215,18 € |
| 10 | 29,44500 € | 294,45 € |
| 25 | 26,36240 € | 659,06 € |
| 50 | 25,49500 € | 1.274,75 € |
| Unit Price without VAT: | 38,88000 € |
|---|---|
| Unit Price with VAT: | 46,26720 € |

