
2076025051 | |
|---|---|
DigiKey Part Number | 5680-2076025051-ND |
Manufacturer | |
Manufacturer Product Number | 2076025051 |
Description | GROUND BRAID FLAT W/TUBING 3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 3.0' (0.91m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle, 1 End) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 3.0' (0.91m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,56000 € | 36,56 € |
| 2 | 33,62500 € | 67,25 € |
| 3 | 32,01667 € | 96,05 € |
| 5 | 30,10200 € | 150,51 € |
| 7 | 28,90429 € | 202,33 € |
| 10 | 27,68600 € | 276,86 € |
| 25 | 24,78720 € | 619,68 € |
| 50 | 23,82640 € | 1.191,32 € |
| Unit Price without VAT: | 36,56000 € |
|---|---|
| Unit Price with VAT: | 43,50640 € |

