
2076025047 | |
|---|---|
DigiKey Part Number | 5680-2076025047-ND |
Manufacturer | |
Manufacturer Product Number | 2076025047 |
Description | GROUND BRAID FLAT 0.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 0.5' (0.15m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle, 1 End) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 0.5' (0.15m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,02000 € | 31,02 € |
| 2 | 28,53000 € | 57,06 € |
| 3 | 27,16667 € | 81,50 € |
| 5 | 25,54000 € | 127,70 € |
| 7 | 24,52429 € | 171,67 € |
| 10 | 23,49100 € | 234,91 € |
| 25 | 21,03080 € | 525,77 € |
| 50 | 19,89200 € | 994,60 € |
| Unit Price without VAT: | 31,02000 € |
|---|---|
| Unit Price with VAT: | 36,91380 € |

