
2076025046 | |
|---|---|
DigiKey Part Number | 5680-2076025046-ND |
Manufacturer | |
Manufacturer Product Number | 2076025046 |
Description | GROUND BRAID FLAT 3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 3.0' (0.91m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025046 Models |
Category | Type Flat, Busbar (Right Angle, 1 End) |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Length 3.0' (0.91m) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,55000 € | 63,55 € |
| 2 | 58,44500 € | 116,89 € |
| 3 | 55,65000 € | 166,95 € |
| 5 | 52,32000 € | 261,60 € |
| 7 | 50,23714 € | 351,66 € |
| 10 | 48,12000 € | 481,20 € |
| Unit Price without VAT: | 63,55000 € |
|---|---|
| Unit Price with VAT: | 75,62450 € |

