
2076025045 | |
|---|---|
DigiKey Part Number | 5680-2076025045-ND |
Manufacturer | |
Manufacturer Product Number | 2076025045 |
Description | GROUND BRAID FLAT 2' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 2.0' (0.61m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle, 1 End) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 2.0' (0.61m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 € | 49,98 € |
| 2 | 45,97000 € | 91,94 € |
| 3 | 43,77333 € | 131,32 € |
| 5 | 41,15600 € | 205,78 € |
| 7 | 39,51714 € | 276,62 € |
| 10 | 37,85200 € | 378,52 € |
| 25 | 33,88920 € | 847,23 € |
| 50 | 33,59360 € | 1.679,68 € |
| Unit Price without VAT: | 49,98000 € |
|---|---|
| Unit Price with VAT: | 59,47620 € |

