
2076025044 | |
|---|---|
DigiKey Part Number | 5680-2076025044-ND |
Manufacturer | |
Manufacturer Product Number | 2076025044 |
Description | GROUND BRAID FLAT 1.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 1.5' (0.46m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025044 Models |
Category | Type Flat, Busbar (Right Angle, 1 End) |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Length 1.5' (0.46m) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,32000 € | 51,32 € |
| 2 | 47,19000 € | 94,38 € |
| 3 | 44,93667 € | 134,81 € |
| 5 | 42,24800 € | 211,24 € |
| 7 | 40,56571 € | 283,96 € |
| 10 | 38,85600 € | 388,56 € |
| Unit Price without VAT: | 51,32000 € |
|---|---|
| Unit Price with VAT: | 61,07080 € |

