
2076025043 | |
|---|---|
DigiKey Part Number | 5680-2076025043-ND |
Manufacturer | |
Manufacturer Product Number | 2076025043 |
Description | GROUND BRAID FLAT 1' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 1.0' (0.30m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025043 Models |
Category | Type Flat, Busbar (Right Angle, 1 End) |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Length 1.0' (0.30m) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,61000 € | 46,61 € |
| 2 | 42,87000 € | 85,74 € |
| 3 | 40,81667 € | 122,45 € |
| 5 | 38,37800 € | 191,89 € |
| 7 | 36,84857 € | 257,94 € |
| 10 | 35,29600 € | 352,96 € |
| Unit Price without VAT: | 46,61000 € |
|---|---|
| Unit Price with VAT: | 55,46590 € |

