
2076025042 | |
|---|---|
DigiKey Part Number | 5680-2076025042-ND |
Manufacturer | |
Manufacturer Product Number | 2076025042 |
Description | GROUND BRAID FLAT 0.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 0.5' (0.15m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle, 1 End) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 0.5' (0.15m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,36000 € | 38,36 € |
| 2 | 35,27000 € | 70,54 € |
| 3 | 33,58667 € | 100,76 € |
| 5 | 31,57800 € | 157,89 € |
| 7 | 30,32000 € | 212,24 € |
| 10 | 29,04300 € | 290,43 € |
| 25 | 26,00160 € | 650,04 € |
| 50 | 25,11240 € | 1.255,62 € |
| Unit Price without VAT: | 38,36000 € |
|---|---|
| Unit Price with VAT: | 45,64840 € |

