
2076025041 | |
|---|---|
DigiKey Part Number | 5680-2076025041-ND |
Manufacturer | |
Manufacturer Product Number | 2076025041 |
Description | GROUND BRAID FLAT 3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 3.0' (0.91m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025041 Models |
Category | Type Flat, Busbar (Right Angle, 1 End) |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Length 3.0' (0.91m) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 € | 45,36 € |
| 2 | 41,71500 € | 83,43 € |
| 3 | 39,72333 € | 119,17 € |
| 5 | 37,34800 € | 186,74 € |
| 7 | 35,86143 € | 251,03 € |
| 10 | 34,35000 € | 343,50 € |
| Unit Price without VAT: | 45,36000 € |
|---|---|
| Unit Price with VAT: | 53,97840 € |

