
2076025040 | |
|---|---|
DigiKey Part Number | 5680-2076025040-ND |
Manufacturer | |
Manufacturer Product Number | 2076025040 |
Description | GROUND BRAID FLAT 2' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 2.0' (0.61m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle, 1 End) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 2.0' (0.61m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,57000 € | 37,57 € |
| 2 | 34,55000 € | 69,10 € |
| 3 | 32,89667 € | 98,69 € |
| 5 | 30,93000 € | 154,65 € |
| 7 | 29,70000 € | 207,90 € |
| 10 | 28,44800 € | 284,48 € |
| 25 | 25,46920 € | 636,73 € |
| 50 | 24,54780 € | 1.227,39 € |
| Unit Price without VAT: | 37,57000 € |
|---|---|
| Unit Price with VAT: | 44,70830 € |

