
2076025038 | |
|---|---|
DigiKey Part Number | 5680-2076025038-ND |
Manufacturer | |
Manufacturer Product Number | 2076025038 |
Description | GROUND BRAID FLAT 1' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 1.0' (0.30m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle, 1 End) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 1.0' (0.30m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,25000 € | 33,25 € |
| 2 | 30,58000 € | 61,16 € |
| 3 | 29,12000 € | 87,36 € |
| 5 | 27,37800 € | 136,89 € |
| 7 | 26,28714 € | 184,01 € |
| 10 | 25,17900 € | 251,79 € |
| 25 | 22,54280 € | 563,57 € |
| 50 | 21,46840 € | 1.073,42 € |
| Unit Price without VAT: | 33,25000 € |
|---|---|
| Unit Price with VAT: | 39,56750 € |

