
2076025037 | |
|---|---|
DigiKey Part Number | 5680-2076025037-ND |
Manufacturer | |
Manufacturer Product Number | 2076025037 |
Description | GROUND BRAID FLAT 0.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 0.5' (0.15m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025037 Models |
Category | Type Flat, Busbar (Right Angle, 1 End) |
Manufacturer Molex | Material Copper, Tin Plated |
Series | Length 0.5' (0.15m) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,47000 € | 34,47 € |
| 2 | 31,70500 € | 63,41 € |
| 3 | 30,19000 € | 90,57 € |
| 5 | 28,38400 € | 141,92 € |
| 7 | 27,25286 € | 190,77 € |
| 10 | 26,10400 € | 261,04 € |
| Unit Price without VAT: | 34,47000 € |
|---|---|
| Unit Price with VAT: | 41,01930 € |

