
2076025036 | |
|---|---|
DigiKey Part Number | 5680-2076025036-ND |
Manufacturer | |
Manufacturer Product Number | 2076025036 |
Description | GROUND BRAID FLAT 3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar (Right Angle, 1 End) Ground Braid X 3.0' (0.91m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar (Right Angle, 1 End) | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 3.0' (0.91m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 € | 31,08 € |
| 2 | 28,59000 € | 57,18 € |
| 3 | 27,22333 € | 81,67 € |
| 5 | 25,59400 € | 127,97 € |
| 7 | 24,57571 € | 172,03 € |
| 10 | 23,53900 € | 235,39 € |
| 25 | 21,07480 € | 526,87 € |
| 50 | 19,93760 € | 996,88 € |
| Unit Price without VAT: | 31,08000 € |
|---|---|
| Unit Price with VAT: | 36,98520 € |

